0 058 12, CIRCUIT BREAKER 20 A

PartNumber: 0 058 12
Ном. номер: 8007421766
Производитель: Legrand
0 058 12, CIRCUIT BREAKER 20 A
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 560 × = 1 560

Описание

Industrial — cartridges_5069042_Normal Module Cutout Fuse Carriers
Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
∙ Functions with cartridges.
∙ With insulated carrier class II.
∙ Shielded terminals capacity 2 x 10 mm2.
∙ Power strip coupling.
∙ Splitter box assemblies also available

Also available in this range:
∙ Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
∙ Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
∙ Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
∙ Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
∙ Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
∙ Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
∙ Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
∙ Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
∙ Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
∙ Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

Merlin Gerin Accessories

Residual current devices

Miniature circuit breaker (MCB)
This is a circuit protection system similar to a fuse but which can be reset. Most circuit breakers have two operating modes:
a) Protection against thermal overload. This protects the device and wiring from damage caused by "long-term" overloads.
b) Protection against magnetic short circuit. Protects the device and wiring against high fault currents caused by catastrophic component failure. Most circuit breakers that do this are described as being "magneto-thermal". They are calibrated by a normal current output, normal nominal voltage and maximum fault current and fault voltages that are able to break the circuit safely and repeatedly.

A residual current device, sometimes called a Residual Current Circuit Breaker (RCCB), Earth Leakage Circuit Breaker (ELCB) or Ground Fault Circuit Interrupters (in the USA) has two specific functions: to help to protect systems and equipment from fires usually caused by low earth currents that flow from a phase to earth and that fuses or circuit breakers may not detect; to prevent lethal electric shocks to personnel by limiting (without eliminating) the quantity and duration of electric current leaking through the body. A residual current device does not provide protection for overload or short-circuit currents, and must be used in conjunction with conventional circuit-protection devices. These devices may all be included in the same housing, as with a Residual Current Breaker with Overload protection (RCBO).
How do residual current devices operate?
Though technologies vary from one manufacturer to another, the theory behind the technolog

Предохранители, розетки и выключатели / Автоматические выключатели / Бытовые минивыключатели /
Legrand 20A 1 Pole Miniature Circuit Breaker

Технические параметры

номинальный ток
20A
число полюсов
1

Дополнительная информация

Domestic Fuse Carriers Catalogue Page
Datasheet