0 382 16, CABLE MARKER 6 CAB3

PartNumber: 0 382 16
Ном. номер: 8033831376
Производитель: Legrand
0 382 16, CABLE MARKER 6 CAB3
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 4-5 недель.
10 × = 12 000
Количество товаров должно быть кратно 1200 шт.

Описание

CAB 3® markers for cables 0.5 → 1.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
Legrand Blue Clip On Cable Marker, Pre-printed with 6, Pack of 1200, 2.2 → 3mm

Технические параметры

цвет
Blue
длина
5mm
материал
Nylon 66
количество
1200
ширина
3 mm
Affixing Method
Clip On
Maximum Cable Diameter
3mm
Minimum Cable Diameter
2.2mm
Pre-printed
6

Дополнительная информация

Marking and Isolating Sleeves Data Sheet 0 382 16
Marking and Isolating Sleeves Data Sheet