0 383 32, CABLE MARKER C CAB3

PartNumber: 0 383 32
Ном. номер: 8093729648
Производитель: Legrand
0 383 32, CABLE MARKER C CAB3
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 6 недель.
12 × = 3 600
Количество товаров должно быть кратно 300 шт.

Описание

CAB 3® markers for cables 1.5 → 2.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
Legrand Black on Yellow Clip On Cable Marker, Pre-printed with C, Pack of 300, 2.8 → 3.8mm

Технические параметры

цвет
Black on Yellow
длина
5.6mm
материал
Nylon 66
количество
300
ширина
3 mm
Affixing Method
Clip On
Maximum Cable Diameter
3.8mm
Minimum Cable Diameter
2.8mm
Pre-printed
C

Дополнительная информация

Marking and Isolating Sleeves Data Sheet