0 520 43, 240V 16A 3P+E P S PLUG IP

PartNumber: 0 520 43
Ном. номер: 8056321866
Производитель: Legrand
0 520 43, 240V 16A 3P+E P S PLUG IP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 350 × = 3 350
от 10 шт. — 2 770 руб.

Описание

Standard series_6009609_Normal Module Plastic straight plugs and sockets

Male plugs and female sockets for hostile and industrial environments.
Hypra series plastic version is fully compatible with the rubber versions.
The 16 A model is equipped with an ISO M25 cable gland, and the 32 A model is equipped with an ISO M32 cable gland.

Protection index: IP44
Material: Self-extinguishing plastic
Operating temperature: –25 °C → +40 °C
Accepted cable diameter: 12 → 15 mm
Voltage- Blue: 200 → 250 Vac
- Red: 380 → 415 Vac


IEC 60309-1 / 60309-2 and EN 60309-1 / 60309-2

Ассортимент Legrand Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications., All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water., Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing., Temperature rating -25 to +40°C., All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Blue HYPRA Series, Male 3P+E Straight Industrial Power Plug Rated At 16A,200 → 250 V

Технические параметры

цвет
Blue
номинальный ток
16A
род
Male
оценка показателя производительности
IP44
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-50°C
полярный формат
3P+E
последовательный
HYPRA
номинальное напряжение
200 → 250 V
Body Orientation
Straight
Plug/Socket
Plug