0 526 07, KIT 10P+T

PartNumber: 0 526 07
Ном. номер: 8096496923
Производитель: Legrand
0 526 07, KIT 10P+T
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 230 × = 9 230
или
купить в 1 клик

Описание

Standard Series_6109685_Normal Module Set of Hypra metal multi-pole connectors ‒ 16 and 32 A

Set of metal connectors, complete and ready to be connected.
These sets avoid compatibility errors between male and female connectors, sockets and hoods.
These connectors are used to supply power to low-power equipment and for data transmission.
Metal body and plastic locking jaws, except 32 P + E.
Brass-treated contact, nickel and zinc-plated holder.
Captive adhesive-coated seals.
Terminals are supplied open and can be marked using Duplix.

Terminals: 1.5 mm → 2.5 mm (6 mm for 32 A)
Max. current: 16 A and 32 A
Operating temperature: -40 °C → +100 °C
Standards: IEC 61984
Approvals: UL, CSA
IP Index: IP55 (IP65 with guard)
IK Index: IK08


ref. LegrandContactscurrentvoltage
Flush-mount version - side output
531 0110 P + E16 A500 V
531 0216 P + E16 A500 V
531 0324 P + E16 A500 V
526 206 P + E16 A500 V
526 2110 P + E16 A500 V
526 2216 P + E16 A500 V
526 2324 P + E16 A500 V
526 2432 P + E16 A500 V
526 056 P + E32 A400 V
526 006 P + E16 A500 V
526 0110 P + E16 A500 V
526 0216 P + E16 A500 V
526 0324 P + E16 A500 V
526 0432 P + E16 A500 V
Panel-mount version - side output
526 066 P + E16 A500 V
526 0710 P + E16 A500 V
526 0816 P + E16 A500 V
526 0924 P + E16 A500 V
Flush-mount version - vertical output
526 156 P + E32 A400 V
526 106 P + E16 A500 V
526 1110 P + E16 A500 V
526 1216 P + E16 A500 V
526 1324 P + E16 A500 V
526 1432 P + E16 A500 V


620-3312, 0526 03 is 24 pole + E at 16Amps = M25 thread cable entry gland = 7.5-19mm cable entry diameter.
620-3542, 0526 06 is 6 Pole + E at 16Amps = M20 thread cable entry gland = 3-14.5mm cable entry diameter.

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
0526 Series 10 Way Female, Male Multi-Pin Connector Kit Rated At 16A, 500 V

Технические параметры

номинальный ток
16A
род
Female, Male
содержание комплекта
Male side entry plug, female socket with lock
тип комплекта
Multi-Pin Connector Kit
число контактов
10
последовательный
0526
номинальное напряжение
500 V

Дополнительная информация

Tempra and Hypra Plugs and Sockets Catalogue