0 529 44, Red 3PN+E straight free p

PartNumber: 0 529 44
Ном. номер: 8009736160
Производитель: Legrand
0 529 44, Red 3PN+E straight free p
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 550 × = 2 550
от 10 шт. — 2 060 руб.
от 25 шт. — 1 939.20 руб.

Описание

Free Plug - Straight (! ) Free Plug - Straight
From Legrand, this cable mount plug is available in 3 to 5 pole contact arrangements. With a unique connection system, this Legrand plug provides a convenient and secure coupling with corresponding sockets.

Ассортимент Legrand Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications., All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water., Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing., Temperature rating -25 to +40°C., All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red HYPRA Series, Male 3P+N+E Straight Industrial Power Plug Rated At 32A,380 → 415 V

Технические параметры

цвет
Red
номинальный ток
32A
род
Male
оценка показателя производительности
IP44
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-50°C
полярный формат
3P+N+E
последовательный
HYPRA
номинальное напряжение
380 → 415 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Datasheet