00 11 17 RS, Wrench for Swift Cabinet

PartNumber: 00 11 17 RS
Ном. номер: 8089047896
Производитель: Knipex
00 11 17 RS, Wrench for Swift Cabinet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 500 × = 5 500
или
купить в 1 клик

Описание

Switch cabinet wrench with voltage finder

Pen-style switch cabinet wrench with fastening clip
With ON / OFF button, can be used to detect AC voltages from 50 to 600 V / 50 to 60 Hz without contact via the LED display
Plastic body, wrench profile made from die-cast zinc
1/4 " hexagon bit attachment on both sides, one of them magnetic
Swivelling wrench carrier for using various different profiles
For switch cabinets, locking systems, gas and water supply systems, heating systems, ventilation and air conditioning systems
Can also be used as a door / window handle
Supplied with 2 LR44 button cell batteries

Специальные гаечные ключи

Инструмент / Гаечные и торцевые ключи / Крестовые ключи и ключи для пульта управления /
Knipex 1/4 in Fibre Reinforced Plastic Universal Cabinet Cross Wrench Key

Технические параметры

Материал корпуса
Fibre Reinforced Plastic
емкость
1/4 inch
тип ключа
Pen style

Дополнительная информация

Datasheet