8718, R Series 12 Way PG7 Screw

PartNumber: 8718
Ном. номер: 8006356545
Производитель: LAPP
8718, R Series 12 Way PG7 Screw
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 240 × = 2 240

Описание

Cable Sockets/Plugs
From Lapp, this Epic Series R cable mount connector is protected to IP65 when mated, meaning an excellent resistance to dust ingress and water exposure.

Dimensions (mm)
No. of Ways LDia.
9, 12 & 16 52 25
21 & 26 51 30


Контактыt Epic CTR CON серия R металлические
These nickel plated circular connectors are suited for applications including mechanical, measurement and process control. Mated connectors offer high water and dust protection. The solder bucket contact connectors are available in 9, 12, 16, 21 and 26 ways. A tool enabling easy assembly of the cable mounting plugs is available. The cable mount and cable coupler versions have a strain relief fitted with a PG thread, making these items suitable for use with conduit (see the Conduit/Trunking section for suitable adaptors and conduit). The panel mounting versions are available in standard front assembly or time saving single through-hole assemblies (jam nut). Panel mount connectors are supplied with a sealing gasket.

Electrical
Current Rating per Contact in Isolation7.5A
Voltage Proof 1500V
Insulation Resistance ≥10 8 MΩ
Contact Resistance ≤2.5mΩ
Wire Size 26-18 awg
Mechanical
Connector Material Nickel plated copper alloy
Insulator Material Glass filled thermoplastic resin
Contact Material Silver plated copper alloy
Temperature Range -40 → +125°C
Environmental Sealing IP65 to DIN40050
Cable Diameter Range
9 Way 6 to 10mm
12 and 16 Way 8 to 12mm
21 and 26 Way 10 to 16mm
Thread size
9 Way PG9
12 and 16 Way PG11
21 and 26 Way PG16




Note: Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts., Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lapp 00008718, R Series, 12 Pole Male Straight Panel Mount Circular Connector, Shell Size 25mm, IP65, Screw On

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
7.5A
род
Male
материал корпуса
Thermoplastic
оценка показателя производительности
IP65
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
12
последовательный
R
размер оболочки
25mm
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Screw On