9198, 12 way in-line cable sock

PartNumber: 9198
Ном. номер: 8041571566
Производитель: LAPP
9198, 12 way in-line cable sock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540
от 5 шт. — 1 970 руб.
от 25 шт. — 1 701.20 руб.

Описание

In-line Coupler

Dimensions (mm)
LDia.
52 27


Designed to mate with cable mount connectors of the opposite gender

Контактыt Epic CTR CON серия R металлические
These nickel plated circular connectors are suited for applications including mechanical, measurement and process control. Mated connectors offer high water and dust protection. The solder bucket contact connectors are available in 9, 12, 16, 21 and 26 ways. A tool enabling easy assembly of the cable mounting plugs is available. The cable mount and cable coupler versions have a strain relief fitted with a PG thread, making these items suitable for use with conduit (see the Conduit/Trunking section for suitable adaptors and conduit). The panel mounting versions are available in standard front assembly or time saving single through-hole assemblies (jam nut). Panel mount connectors are supplied with a sealing gasket.

Electrical
Current Rating per Contact in Isolation7.5A
Voltage Proof 1500V
Insulation Resistance ≥10 8 MΩ
Contact Resistance ≤2.5mΩ
Wire Size 26-18 awg
Mechanical
Connector Material Nickel plated copper alloy
Insulator Material Glass filled thermoplastic resin
Contact Material Silver plated copper alloy
Temperature Range -40 → +125°C
Environmental Sealing IP65 to DIN40050
Cable Diameter Range
9 Way 6 to 10mm
12 and 16 Way 8 to 12mm
21 and 26 Way 10 to 16mm
Thread size
9 Way PG9
12 and 16 Way PG11
21 and 26 Way PG16




Note: Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts., Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lapp 00009198, CTR CON Series, 12 Pole Male Cable Mount Circular Connector,Female Contacts, IP65

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
7.5A
род
Male
материал корпуса
Thermoplastic
оценка показателя производительности
IP65
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
12
последовательный
CTR CON
Strain Relief
Yes

Дополнительная информация

Epic R Range Circular connector Product Data