31, HAND TAP HSS NO. III M2

PartNumber: 31
Ном. номер: 8116614823
Производитель: Exact
31, HAND TAP HSS NO. III M2
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 450 × = 1 450

Описание

ISO HSS Metric (Coarse) Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
EVENTUS HSS M2 Plug Threading Tap, 36 mm Length

Технические параметры

материал
HSS
полная длина
36 mm
Шаг
0.4mm
диаметр хвостовика
2.8 mm
тип хвостовика
Plain
размер резьбы
M2
тип
Plug
Thread Standard
Metric Fine
Class of Fit
6H

Дополнительная информация

EXACT Hand-Gewindebohrer