10087, Control Cable Olflex CLAS

PartNumber: 10087
Ном. номер: 8059042837
Производитель: LAPP
10087, Control Cable Olflex CLAS
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 720 × = 21 720
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical use. They are for use in dry, damp and wet rooms. They may only be installed outdoors with UV protection and in observation of the temperature range. At room temperature it is generally resistant against, acids, caustics solutions and certain oils. ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, also for use in measuring regulating and computer units. Suitable for freely moved without forced guidance and tensile stress.

Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Test voltage: 4000 Vac
Temp. range: for flexible use -5 up to +70°C max. conductor temperature, fixed installation -40 up to +80°C max. conductor temperature
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
EC directive: This cable confirms to ECD 73/23/EEC (low voltage directive).

Ölflex Classic Range Flexible Mains Cable

Кабели и провода / Силовые/Промышленные кабели / Кабель YY /
ÖLFLEX CLASSIC 110 3 Core YY Control Cable PVC Sheath , 9.6mm OD, 2.5 mm² CSA, 14

Технические параметры

материал проводника
Bare Copper
стренги жил
50/30
материал изоляции
PVC
максимальная рабочая температура
+70°C
минимальный радиус изгиба
4 x D
Minimum Operating Temperature
-5°C
число жил
3
последовательный
ÖLFLEX CLASSIC 110
цвет брони
Grey
номинальное напряжение
750 V
American Wire Gauge
14
Cable Shape
Multicore
Cross Sectional Area
2.5 mm²
Earth Cable
Yes
Oil Resistant
Yes
Outer Diameter
9.6mm
материал оболочки
PVC
Number of Strands
50
Size of Strands
30 AWG

Дополнительная информация

Datasheet