00123125, Bocube ALU Enclosure, 159

PartNumber: 00123125
Ном. номер: 8079877666
Производитель: Bopla
00123125, Bocube ALU Enclosure, 159
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 240 × = 5 240
купить в 1 клик


Bocube IP66/IP67 Aluminium Enclosure
The Bocube series from Bopla is a unique and innovative IP66/IP67 enclosure that is ideal for wall mount or desktop application in industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), this versatile aluminium enclosure comes in 8 sizes and features a captive opaque lid with/without a 2mm deep membrane keypad area. The Bocube enclosure also features a patented hinged, quick release latch, which can be opened with a screwdriver and closed by hand.

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure.

DIN EN 60529.

Aluminium Enclosures

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
BOCUBE Aluminium Enclosure, 159 x 86 x 60mm

Технические параметры

внешняя высота
60 mm
внешняя длина
159 mm
внешняя ширина
86 mm
только новые товары
Материал корпуса
Light Grey
External Dimensions
159 x 86 x 60mm

Дополнительная информация