0015612, LFLEX 150CY QUATTRO 12C

PartNumber: 0015612
Ном. номер: 8047084072
Производитель: Lapp Cable
0015612, LFLEX 150CY QUATTRO 12C
Доступно на заказ 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
48 190 × = 48 190
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Olflex 150CY Quattro Cable
Screened and oil-resistant multi-standard cable with H05VVC4V5-K and AWM approval
Oil-resistant according to EN 50363-4-1: TM5
Harmonised (HAR): H05VVC4V5-K and UL recognized
EMC-compliant
The multiple approvals allow a wide number of applications such as: plant engineering, industrial machinery, heating and air-conditioning systems
Can also be used in EMC-sensitive environments (electromagnetic compatibility)
Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Used for fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non continuously recurring movement without tensile load or compulsory guidance

Ölflex Quattro Internationally Approved Range Ölflex® Quattro Internationally Approved Range

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Lapp 12 Core Screened Grey Industrial Cable, PVC Sheath, 300 V, 500 V

Технические параметры

материал проводника
Bare Copper
материал изоляции
PVC
минимальный радиус изгиба
20 x 14.8 (Occasional Flexing) mm, 6 x 14.8 (Fixed Installation) mm
число жил
12
тип экрана
Tinned Copper Braid
цвет брони
Grey
Bedding Material
Tinned Copper
Cable Shape
Multicore
Cross Sectional Area
0.75 mm²
Outer Diameter
14.8mm
Screened/Unscreened
Screened
материал оболочки
PVC
длина
50m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
номинальное напряжение
300 V, 500 V

Дополнительная информация

ÖLFLEX 150 CY Cable Data Sheet