0015P1-2-018, Transformer Toroidal 15VA

PartNumber: 0015P1-2-018
Ном. номер: 8046373722
Производитель: Nuvotem
0015P1-2-018, Transformer Toroidal 15VA
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 420 × = 2 420
от 25 шт. — 1 840 руб.

Описание

Open Style with Leads, 15VA to 1000VA
High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
InsulationUL recognised Class A 105C
Operating Temperature+40C Maximum Ambient
Neoprene Pads5kV isolation
EN61558 Approved to insulation Class E(120°C)


UL 506; EN 61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit



Technical specifications
VAregulationrise indimensions (mm)mountingweight
nominal(%) typ.temp. (°C)Øh*bolt(kg)
1516266031M6 x 400.3
3018407032M6 x 400.45
5014428033M6 x 400.65
8014539338M6 x 50 BA0.9
12010529346M6 x 601.2
16095510542M6 x 501.5
22586011247M6 x 601.9
30086011558M6 x 702.3
50066813660M8 x 703.5
62556713668M8 x 804.3
80056916260M8 x 705.1
100057216270M8 x 806.5
* Leave 4 mm more for clearance, and 5 mm more where conductors come out

Технические параметры

число выходов
2
прочность изоляции
4.5kV ac
минимальная температура
0°C
высота
31mm
Primary Voltage Rating
230V ac
размеры
60 Dia. x 31mm
Secondary Voltage Rating
2 x 18V ac
номинальная мощность
15VA
Secondary Current
0.42A
Maximum Operating Frequency
450Hz
вес
0.3kg
максимальная температура
+120°C
диаметр
60mm
тип выводов
Copper Conductor Termination Wire

Дополнительная информация

RS0015P1 Series Transformer, toroidal, Open Style 15.0VA, Data Sheet 0015P1-2-018