0015P1-2-025K, Transformer Toroidal 15VA

PartNumber: 0015P1-2-025K
Ном. номер: 8117307187
Производитель: Nuvotem
0015P1-2-025K, Transformer Toroidal 15VA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 470 × = 3 470
от 10 шт. — 2 710 руб.
от 25 шт. — 2 386.40 руб.

Описание

Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary voltage tolerance <1% at nominal input and full load
Maximum ambient operating temperature+ 40°C
UL recognised for insulation Class A (105°C)
EN61558 Approved to insulation Class E (120°C)
Case materialUL94-V0, Nylon 6·6


UL94-V0

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 15VA, 2 x 25V ac

Технические параметры

число выходов
2
тип выводов
Leads
Secondary Voltage Rating
2 x 25V ac
диаметр
63mm
вес
0.3kg
диаметр крепежного отверстия
M5
высота
34.5mm
Minimum Operating Frequency
48Hz
размеры
63 Dia. x 34.5mm
Maximum Operating Frequency
60Hz
Secondary Current
0.3A
номинальная мощность
15VA
Primary Voltage Rating
230V ac
максимальная температура
+40°C

Дополнительная информация

RS0015P1 Series Transformer, toroidal ...