0016600801, THREESQUARE FILES

PartNumber: 0016600801
Ном. номер: 8023615174
Производитель: Cooper Tools
0016600801, THREESQUARE FILES
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 740 × = 2 740

Описание

Files, handles and accessories_5083216_Normal Module Hafted files

Range of high quality hafted files.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.

Engineers Files

Инструмент / Инструмент для удаления заусенцев и финишной обработки / Напильники /
Cooper Tools 200mm Bastard Three Square Engineers File

Технические параметры

длина
200mm
форма
Three Square
Cut Type
Bastard

Дополнительная информация

Files Catalogue Pages