002140LE, TOOL BAGS, EMPTY

PartNumber: 002140LE
Ном. номер: 8103286897
Производитель: Knipex
002140LE, TOOL BAGS, EMPTY
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
30 870 × = 30 870
или
купить в 1 клик

Описание

Empty toolbox BIG TWIN

Heavy-duty case made of ABS material, standard version: black, or in red for VDE use
Continuous aluminum frame with D-rings for attachment of carrying strap and permanently installed, sturdy, center wall for attaching items on both sides, numerous possibilities for attachment through use of elastic loops and 12 small pockets
Removable document wallet and removable tool plate, for attaching items on one side, with 13 tool pockets
3-digit combination lock and 2 tip latches for securing the cover
Bottom panel, 58 mm high, may be divided by flexible inserts and cover plate with 6 large tool pockets, may be secured by male snap
Load capacity up to 30 kg

Telescoping handle for rolling case transport
Height-adjustable hand grip with latch
Integrated fastening mechanism for attachment to case, for fast attachment/removal
With two easy-running rollers
Dimensions: 60 x 245 x 400 mm, handle withdrawn 1000 mm

Trolley

Пластмасса АБС

Инструмент / Инструментальные ящики и хранение инструментов / Чехлы для инструментов /
Knipex 12 Tool Boards ABS 7.55kg Weight 255mm Long W 490mm D 410mm Tool Case

Технические параметры

глубина
410mm
длина
255mm
тип замка
Digit; Flip
материал
ABS
число инструментальных панелей
12
вес
7.55kg
ширина
490mm

Дополнительная информация

Datasheet