22769, ROBUST Food Grade Screene

PartNumber: 22769
Ном. номер: 8033234981
Производитель: Lapp Cable
22769, ROBUST Food Grade Screene
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 170 × = 26 170
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex Robust 215
Highly versatile screened control cables suitable for both indoor and outdoor applications due to their outstanding weather, ozone and UV resistance, together with their wide temperature range. Suited to various applications such as the food and beverage industry (especially for production and processing equipment of milk and meat products); machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works and in EMC-sensitive environments (electromagnetic compatibility).

EMC compliant copper screening
Resistant to a wide range of chemical media
Resistant to contact with plant, animal or synthetic-based organic oils, greases, waxes and the related emulsions
Good resistance to ammonia compounds and bio-gases
Good resistance to cold and hot water as well as water-soluble cleaning agents
Well-suited to frequent steam cleaning
Fine-wire strand made of bare copper wires
Core insulation made of modified PP
Cores twisted in layers
Halogen-free plastic foil wrapping
Tinned copper screen braiding
Outer sheath made of special TPE
Sheath colour: black (RAL 9005)
Halogen-free materials
Good chemical resistance to ester-based hydraulic fluids
Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
Flexible down to -40°C
Number-coded cores

Ölflex Classic Range Flexible Mains Cable

Кабели и провода / Силовые/Промышленные кабели / Кабель для привода/датчика /
5 Core Screened TPE Sheath Actuator/Sensor Cable, 11.1mm OD, 2.5 mm² CSA

Технические параметры

материал проводника
Copper
материал изоляции
PP
максимальная рабочая температура
+80°C
минимальный радиус изгиба
4 x D
Minimum Operating Temperature
-40°C
число жил
5
тип экрана
Copper Braid
цвет брони
Black
номинальное напряжение
300 V, 500 V
Cable Shape
Twisted Pair
Cross Sectional Area
2.5 mm²
Earth Cable
Yes
Outer Diameter
11.1mm
Screened/Unscreened
Screened
материал оболочки
TPE

Дополнительная информация

Olflex Robust 215C Data Sheet 22769
Olflex Robust 215C Data Sheet