0030P1-2-012K, Transformer Toroidal 30VA

PartNumber: 0030P1-2-012K
Ном. номер: 8051113249
Производитель: Nuvotem
0030P1-2-012K, Transformer Toroidal 30VA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 960 × = 3 960
от 10 шт. — 3 130 руб.

Описание

Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary voltage tolerance <1% at nominal input and full load
Maximum ambient operating temperature+ 40°C
UL recognised for insulation Class A (105°C)
EN61558 Approved to insulation Class E (120°C)
Case materialUL94-V0, Nylon 6·6


UL94-V0

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Технические параметры

вес
0.58kg
диаметр крепежного отверстия
M5
размеры
81.3 Dia. x 39.1mm
номинальная мощность
30VA
Primary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Secondary Current
1.25A
диаметр
81.3mm
число выходов
2
высота
39.1mm

Дополнительная информация

RS0030P1 Series Transformer, toroidal, Encapsulated 30VA, Data Sheet 0030P1-2-012K