0030P1-2-015K, Transformer Toroidal 30VA

PartNumber: 0030P1-2-015K
Ном. номер: 8062741779
Производитель: Nuvotem
0030P1-2-015K, Transformer Toroidal 30VA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 120 × = 4 120

Описание

Encapsulated with Leads 230Vac Primary Transformers
High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary voltage tolerance <1% at nominal input and full load
Maximum ambient operating temperature+ 40°C
UL recognised for insulation Class A (105°C)
EN61558 Approved to insulation Class E (120°C)
Case materialUL94-V0, Nylon 6·6


UL94-V0

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 30VA, 2 x 15V ac

Технические параметры

Secondary Voltage Rating
2 x 15V ac
размеры
70 Dia. x 32mm
число выходов
2
вес
0.58kg
Secondary Current
1A
номинальная мощность
30VA
Primary Voltage Rating
230V ac
диаметр
70mm
диаметр крепежного отверстия
M5
высота
32mm

Дополнительная информация

RS0030P1 Series Transformer, toroidal ...