0031.2308, Hldr;5x20;6.3x32;16A;

PartNumber: 0031.2308
Ном. номер: 8033696017
Производитель: Schurter
0031.2308, Hldr;5x20;6.3x32;16A;
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 120 × = 1 120

Описание

Schurter FUL Series
Schurter FUL series shock safe panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FUL series are designed for high power applications, and have a voltage rating of 500 V ac. The FUL series are available with solder or quick connect terminals in a tin-plated copper alloy.

For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP67 Rated

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Schurter FUL Series 16A Panel Mount Fuse Holder, PC2

Технические параметры

Материал корпуса
Thermoset
материал контактов
Tin Plated Copper
номинальный ток
16A
число полюсов
1
последовательный
FUL
тип контакта
Quick Connect
номинальное напряжение
500 V ac
Protection Category
PC2
Standards Met
CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified
Compatible Fuse Diameter
5/6.3mm
Compatible Fuse Length
20/32mm
Compatible Fuse Sizes
Mini
Compatible Fuse Dimensions
5 x 20 mm, 6.3 x 32 mm

Дополнительная информация

Fuseholders FUL_EN