0034416, UNITRONIC LIYCY 16X0.25

PartNumber: 0034416
Ном. номер: 8008983450
Производитель: Lapp Cable
0034416, UNITRONIC LIYCY 16X0.25
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
33 390 × = 33 390
купить в 1 клик
Цена указана за упаковку из 100


Unitronic® LiYCY cable_6093123_Normal module Unitronic® LiYCY cable

Unitronic® LiYCY are data cables with DIN colour code. These data or signal cables are used for computers and electronic control devices wherever screened cables with small dimensions are required.

Cable design:

Fine wire or multi-strand flexible cord made from plain Cu wires
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Covered with plastic film
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Pebble grey RAL 7032

Minimum bending radius: 15 x cable diameter
Temperature range: -30 °C → +80 °C
Test voltage: 0.14 mm 2 = 1200 V
>0.14 mm 2 = 1500 V
Peak voltage: 250 V
(not for heavy current purposes)
Insulation: >20 GΩ x cm
Operating capacity: A / A approx. 120 nF/km
A / S approx. 160 nF/km
Inductance: approx. 0.65 mH/km

VDE 482, VDE 0472, IEC 332.1 and DIN 4700 colour code

Unitronic® LiYCY cable

Data lines (LF) with colour coding in acc. with DIN 47100 Core colours in acc. with DIN 47100

Flexible control and connecting cables for use in measurement, control and regulation applications

Core colours in acc. with DIN 47100
1a white1b brown
2a green2b yellow
3a grey3b pink
4a blue4b red
5a black5b violet
6a grey / pink6b red / blue
7a white / green7b brown / green
8a white / yellow8b yellow / brown
9a white / grey9b grey / brown
10a white / pink10b pink / brown
11a white / blue11b brown / blue
12a white / red12b brown / red
13a white / black13b brown / black
14a grey / green14b yellow / grey
15a pink / green15b yellow / pink
16a green / blue16b yellow / blue
17a green / red17b yellow / red
18a green / black18b yellow / black
19a grey / blue19b pink / blue
20a grey / red20b pink / red

Кабели и провода / Силовые/Промышленные кабели / Кабель CY /
16 Core Screened CY Control Cable, 0.25 mm² CSA, PVC Sheath , 8.4mm OD, 24

Технические параметры

материал проводника
стренги жил
материал изоляции
максимальная рабочая температура
минимальный радиус изгиба
6 x D
Minimum Operating Temperature
число жил
тип экрана
Tinned Copper Braid
цвет брони
номинальное напряжение
250 V
American Wire Gauge
Bedding Material
Cable Shape
Cross Sectional Area
0.25 mm²
Earth Cable
Oil Resistant
Outer Diameter
материал оболочки
Number of Strands
Size of Strands
34 AWG

Дополнительная информация

LAPP Cable to Gland Cross Reference