34507, UNITRONIC LIYCY 7X0.34

PartNumber: 34507
Ном. номер: 8096629078
Производитель: Lapp Cable
34507, UNITRONIC LIYCY 7X0.34
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 490 × = 19 490
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Unitronic® LiYCY cable_6093123_Normal module Unitronic® LiYCY cable

Unitronic® LiYCY are data cables with DIN colour code. These data or signal cables are used for computers and electronic control devices wherever screened cables with small dimensions are required.

Cable design:

Fine wire or multi-strand flexible cord made from plain Cu wires
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Covered with plastic film
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Pebble grey RAL 7032

Minimum bending radius: 15 x cable diameter
Temperature range: -30 °C → +80 °C
Test voltage: 0.14 mm 2 = 1200 V
>0.14 mm 2 = 1500 V
Peak voltage: 250 V
(not for heavy current purposes)
Insulation: >20 GΩ x cm
Operating capacity: A / A approx. 120 nF/km
A / S approx. 160 nF/km
Inductance: approx. 0.65 mH/km


VDE 482, VDE 0472, IEC 332.1 and DIN 4700 colour code

Unitronic® LiYCY cable

Data lines (LF) with colour coding in acc. with DIN 47100 Core colours in acc. with DIN 47100

Flexible control and connecting cables for use in measurement, control and regulation applications

Core colours in acc. with DIN 47100
1a white1b brown
2a green2b yellow
3a grey3b pink
4a blue4b red
5a black5b violet
6a grey / pink6b red / blue
7a white / green7b brown / green
8a white / yellow8b yellow / brown
9a white / grey9b grey / brown
10a white / pink10b pink / brown
11a white / blue11b brown / blue
12a white / red12b brown / red
13a white / black13b brown / black
14a grey / green14b yellow / grey
15a pink / green15b yellow / pink
16a green / blue16b yellow / blue
17a green / red17b yellow / red
18a green / black18b yellow / black
19a grey / blue19b pink / blue
20a grey / red20b pink / red

Кабели и провода / Силовые/Промышленные кабели / Кабель CY /
7 Core Screened CY Control Cable, 0.34 mm² CSA, PVC Sheath , 6.8mm OD, 22

Технические параметры

материал проводника
Copper
стренги жил
7/30
материал изоляции
PVC
максимальная рабочая температура
+80°C
минимальный радиус изгиба
6 x D
Minimum Operating Temperature
-30°C
число жил
7
тип экрана
Tinned Copper Braid
цвет брони
Grey
номинальное напряжение
250 V
American Wire Gauge
22
Bedding Material
Mylar
Cable Shape
Multicore
Cross Sectional Area
0.34 mm²
Earth Cable
Yes
Oil Resistant
Yes
Outer Diameter
6.8mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
7
Size of Strands
30 AWG

Дополнительная информация

LAPP Cable to Gland Cross Reference