3644, 9W R/A DIP SOLDER SKT + G

PartNumber: 3644
Ном. номер: 8059087369
Производитель: ERNI
3644, 9W R/A DIP SOLDER SKT + G
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
630 × = 630
от 25 шт. — 340 руб.
от 75 шт. — 280.27 руб.

Описание

Sub-D connector Erni_6002449_Standard Module Dip-soldered connection, angled at 90°, with guide frame, standard

TMC Sub-D connector Erni

Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Selection guide
A.Spacer bolts with fastening clips
B.Earthing pin
C.Earthing handle
D.Spacer bolts
E.Standard
F.Earthing clip
G.Spacer bolts
H.Threaded bolts


VersionsTNC connectors,
quality level 207 and 201,
TMC terminal strips,
quality level 201
TMC
terminal
strips,
quality
level 207
No. of pins2-row 9, 15, 25, 37 and 3-row 50 contacts
Temperature range-65° to +125°C
Permitted air humidityAnnual average ≤ 80%, max. 100%
Air gaps and creepage distances≥1 mm
Working current at 25 °C7.5 A max5A max
Test voltage
contact/
Contact
Contact / earth
1000V eff
1200 V eff
Contact resistance≤2.5 mΩ≤10mΩ
Insulation resistance≥5 x 10 9 Ω
Shock and vibration
resistance:
No contact interruption at 20g
and 10...2000Hz
Shock resistanceup to 50g
Metal protective collarBright tin-plated steel
MR St 4.1 +1 μm Ni, 8 ±2 μ SN
InsulationPBT 30% GV
PC 30% GV
InflammabilityNot flammable to UL 94V-0
Comparable tracking
value in accordance with
DIN IEC 112 for PBT
CTI 275/CTI 175M
Service lifeRequirement stage 2≥ 200 mating cycles


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
ERNI TMC Series 2.84mm Pitch 9 Way Right Angle Through Hole Mount PCB D-sub Connector, Socket, with Guide Frame

Технические параметры

покрытие контактов
Gold
номинальный ток
5A
глубина
12.5mm
размеры
30.8 x 11 x 12.5mm
род
Female
материал корпуса
PBT
длина
30.8mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-65°C
тип монтажа
Through Hole
число контактов
9
Шаг
2.84mm
последовательный
Borniers
номинальное напряжение
1250 Vrms
ширина
11mm
Body Orientation
Right Angle
Series Number
003
Mounting Hardware
Guide Frame

Дополнительная информация

ERNI-TMC-Connectors