0038412, UNITRONIC LiHCH/LSZH TP 1

PartNumber: 0038412
Ном. номер: 8090361857
Производитель: Lapp Cable
0038412, UNITRONIC LiHCH/LSZH TP 1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 690 × = 36 690
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Unitronic LiHCH/LSZH TP Cable
Screened, data transmission cable with colour code according to DIN 47100
Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
Halogen-free to protect human life and valuable assets in the event of a fire, through low smoke density and low amount of corrosive gases
Low capacitance due to polyolefin-based insulation
Overall braid minimises electrical interference
Ideal for use within public buildings, transport systems and industrial plants, or areas with a high density of people as well as high-value property that must be protected in the event of a fire
Suitable for data processing, measurement and control engineering, safety related systems and as electronics cable
For use in computer systems, instrumentation systems, office equipment, balances -wherever screened, halogen-free, small diameter cables are needed.
Low smoke zero halogen (LSZH)

Подвесные или устанавливаемые в цепи

Кабели и провода / Силовые/Промышленные кабели / Витые пары и многожильные промышленные кабели /
Lapp 12 Pair Data Cable 0.25 mm² CSA , 250 V

Технические параметры

тип кабеля
Unitronic LiHCH
число пар
12
цвет брони
Grey
Тип экрана
S/UTP
номинальное напряжение
250 V
Cable Shape
Twisted Pair
Cross Sectional Area
0.25 mm²
Outer Diameter
11.5mm

Дополнительная информация

UNITRONIC LiHCH(TP) Cable Data Sheet