0046913, LFLEX HEAT 180 Deg H05S

PartNumber: 0046913
Ном. номер: 8078738112
Производитель: Lapp Cable
0046913, LFLEX HEAT 180 Deg H05S
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
40 740 × = 40 740
купить в 1 клик
Цена указана за упаковку из 50


Olflex Heat 180° H05SS-F Cable
Europe-wide standardised silicone connection cables with increased mechanical performance
Halogen-free and flame-retardant (IEC 60332-1-2)
Good hydrolysis and UV-resistance
Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
EWKF: Initial tear propagation and notch resistance
More durable than conventional H05SS-F standardised cables
Flexibility simplifies installation where space is limited
Possesses insulatin Polytetrafluoroethylene cables for most extreme loads
Space-saving installation due to small cable diameters
Ideal for harsh environments
Stress crack resistant to frequent ambient temperature fluctuations
Resistant to contact with mostly all highly aggressive chemical media
Low outgassing behaviour
Temperature and UV resistant
For use in areas with high ambient temperatures and occasionally mechanical stress
Typical fields of application include steel, ceramic and iron works; bakery equipment and industrial furnaces; electric motor industry; sauna/solarium construction; thermal and heating elements; lighting technology; ventilator engineering; air-conditioning technology; galvanisation technology

Ölflex Classic Range Flexible Mains Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Lapp 3 Core Unscreened Black Industrial Cable, Silicone Sheath, 300 V, 500 V

Технические параметры

материал проводника
материал изоляции
минимальный радиус изгиба
15 x 10.4 (Occasional Flexing) mm, 4 x 10.4 (Fixed Installation) mm
число жил
тип экрана
Tinned Copper Braid
цвет брони
Bedding Material
Tinned Copper
Cable Shape
Twisted Pair
Cross Sectional Area
2.5 mm²
Outer Diameter
материал оболочки
Maximum Operating Temperature
Minimum Operating Temperature
номинальное напряжение
300 V, 500 V

Дополнительная информация

ÖLFLEX HEAT 180 Deg H05SS-F Cable Data Sheet