960, Mini BA, Single Ended Spa

PartNumber: 960
Ном. номер: 8085912445
Производитель: ITL
960, Mini BA, Single Ended Spa
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 390 × = 2 390

Описание

RS Single Open Ended Spanners
Our range of Insulated Miniature BA, Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring Nylon 11 insulation which is harder wearing and can withstand the rigours of use out in the field longer.
An excellent choice both electrical and industrial engineering applications.

1000V Spanners

Технические параметры

полная длина
90 mm
VDE/1000V Approved
Yes
Новинки
только новые товары
материал
Chrome Vanadium Steel