00MS, Hose Clip, Zinc Plated Mild Steel, 20mm Clip Diameter, Pack of 10

PartNumber: 00MS
Ном. номер: 8022337316
Производитель: Jubilee
00MS, Hose Clip, Zinc Plated Mild Steel ...
Доступно на заказ 114 уп. Отгрузка со склада в Москве 7 недель.
630 × = 630
Цена указана за упаковку из 10
от 5 уп. — 567 руб.
от 10 уп. — 539 руб.

Описание

The 00MS is a Jubilee® light-range Hose Clip made of zinc protected mild steel. It is designed to offer an excellent seal at slightly lower torques, suited for applications where space or weight is restricted as in agricultural applications, such as irrigation and farm machinery, pneumatic and hydraulic applications in the industrial sector, hardware/DIY applications and in construction. It is manufactured to DIN 3017 specification and continuously threaded to enable extra flexibility when adjusting the clips to the required size. It meets the high standard of quality and performance required of all Jubilee® products.

• Weight saving and extra corrosion resistance

Механическое и Крепежное Оборудование\Крепежные Изделия\Скобы
Код: 1714433

Технические параметры

Тип Зажима
Зажим Шланга
Диаметр Зажима
20мм

Дополнительная информация

Datasheet 00MS