13052, 15W SKT + THREADED INSERT

PartNumber: 13052
Ном. номер: 8049568509
Производитель: ERNI
13052, 15W SKT + THREADED INSERT
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
730 × = 730

Описание

Sub-D connector Erni_6002448_Standard Module Dip-soldered connection, straight, riveting nut and sleeve

TMC Sub-D connector Erni

Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Selection guide
A.Spacer bolts with fastening clips
B.Earthing pin
C.Earthing handle
D.Spacer bolts
E.Standard
F.Earthing clip
G.Spacer bolts
H.Threaded bolts


VersionsTNC connectors,
quality level 207 and 201,
TMC terminal strips,
quality level 201
TMC
terminal
strips,
quality
level 207
No. of pins2-row 9, 15, 25, 37 and 3-row 50 contacts
Temperature range-65° to +125°C
Permitted air humidityAnnual average ≤ 80%, max. 100%
Air gaps and creepage distances≥1 mm
Working current at 25 °C7.5 A max5A max
Test voltage
contact/
Contact
Contact / earth
1000V eff
1200 V eff
Contact resistance≤2.5 mΩ≤10mΩ
Insulation resistance≥5 x 10 9 Ω
Shock and vibration
resistance:
No contact interruption at 20g
and 10...2000Hz
Shock resistanceup to 50g
Metal protective collarBright tin-plated steel
MR St 4.1 +1 μm Ni, 8 ±2 μ SN
InsulationPBT 30% GV
PC 30% GV
InflammabilityNot flammable to UL 94V-0
Comparable tracking
value in accordance with
DIN IEC 112 for PBT
CTI 275/CTI 175M
Service lifeRequirement stage 2≥ 200 mating cycles


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
ERNI TMC Series 2.75mm Pitch 15 Way Straight Through Hole Mount PCB D-sub Connector, Socket, with M3 Inserts

Технические параметры

покрытие контактов
Gold
номинальный ток
5A
глубина
12.5mm
размеры
39.1 x 11 x 12.5mm
род
Female
материал корпуса
PBT
длина
39.1mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-65°C
тип монтажа
Through Hole
число контактов
15
Шаг
2.75mm
последовательный
TMC
номинальное напряжение
1250 Vrms
ширина
11mm
Body Orientation
Straight
Series Number
013
Mounting Hardware
M3 Inserts

Дополнительная информация

ERNI-TMC-Connectors