1310010010, GROMMETS DM5

PartNumber: 1310010010
Ном. номер: 8114205685
Производитель: SES
1310010010, GROMMETS DM5
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 550 × = 1 550
Цена указана за упаковку из 100
от 5 уп. — 1 270 руб.
от 10 уп. — 1 095 руб.

Описание

Strain Relief Cable Bushes

Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Cable Diameter RangeABPanel thickness (max.) Stock no.
5.6 → 6.2212.7 11.4 2.5 543-866
6.37 → 7.3712.7 11.4 1.6 543-872
7.62 nominal12.7 11.8 2.3 543-888
8.25 → 9.1415.914.01.6 543-894


Общего применения

Технические параметры

цвет
Black
материал
PA 6
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
Maximum Cable Diameter
7.5mm
Minimum Cable Diameter
6.5mm
Grommet Type
Round

Дополнительная информация

SES Strain Relief Bushes DM Data Sheet 1310010010