13579, 37W IDC SOCKET

PartNumber: 13579
Ном. номер: 8058500775
Производитель: ERNI
13579, 37W IDC SOCKET
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 570 × = 1 570
от 25 шт. — 1 150 руб.
от 75 шт. — 997.33 руб.

Описание

Connectors for ribbon cable connection
From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
∙ Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
∙ Knurled screws and strain relief available as optional extras
∙ Connecting contacts for all cables in one operation
∙ Suitable for standard ribbon cable, 1.27 mm raster

Suitable for ERNI cable housing series KSG (e.g. stock no.: 224-1540 )

D Type Connectors with Cable cutting technology

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / IDC D-sub разъемы /
ERNI TMC-SK Series 1.27mm Pitch 37 Way IDC D-Sub Ribbon Cable Connector, Socket, Steel Shell

Технические параметры

номинальный ток
1A
глубина
12.5mm
размеры
69.3 x 26 x 12.5mm
род
Female
материал корпуса
Steel
длина
69.3mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
37
Шаг
1.27mm
последовательный
TMC-SK
ширина
26mm
Body Orientation
Right Angle

Дополнительная информация

Subminiature D Trapezoidal connectors Series ...