1460, Insulated Hex Keys T Bar

PartNumber: 1460
Ном. номер: 8021486454
Производитель: ITL
1460, Insulated Hex Keys T Bar
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 590 × = 2 590

Описание

RS Insulated Non-Impact Sockets
Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring Nylon 11 insulation which is harder wearing and can withstand the rigours of use out in the field longer.
An excellent choice both electrical and industrial engineering applications.

1000V Sockets, Bit & Sets

Технические параметры

размер привода
1/2 in
Тип привода
Square
VDE/1000V Approved
Yes
Новинки
только новые товары
Размер гнезда
21mm
тип гнезда
Bi-Hexagon