0154.062DR, Fuse SMD OMNI-BLOK FF 0.0

PartNumber: 0154.062DR
Ном. номер: 8100605914
Производитель: Littelfuse
0154.062DR, Fuse SMD OMNI-BLOK FF 0.0
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 3 800
Количество товаров должно быть кратно 10 шт.

Описание

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO 2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO 2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

CSA, UL

Surface Mount Technology_Subminiature Fuses and Holders Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Невосстанавливаемый предохранитель с поверхностным монтажом /
Littelfuse 0.062A F Non-Resettable Surface Mount Fuse, 125 V

Технические параметры

номинальный ток
0.062A
размеры
9.73 x 5.03 x 3.81mm
высота
3.81mm
длина
9.73mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
интервал рабочих температур
-55 → +125 °C
номинальное напряжение
125 V
ширина
5.03mm
Fuse Speed
F

Дополнительная информация

Littelfuse 154 Series OMNI-BLOK Fuse and ...