01550120HXU, 6.3x32mm Fuseholder 20A 3

PartNumber: 01550120HXU
Ном. номер: 8007693415
Производитель: Littelfuse
01550120HXU, 6.3x32mm Fuseholder 20A 3
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 140 руб.
от 50 шт. — 108.80 руб.

Описание

In-Line Fuseholder
From Littlefuse, this In-Line Fuseholder is intended for use at 32V or less with fuses rated up to 20A when the proper spring is installed for fuse size.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Inline and Base Mounting

Технические параметры

Материал корпуса
Thermoplastic
номинальный ток
20A
размер предохранителя
6.3 x 32mm
тип предохранителя
SFE
номинальное напряжение
32 V
Lead Wire Length
8in
Lead Wire Size
14AWG

Дополнительная информация

155 Series Twist-Lock In-Line Holders for 3AG Fuses Data Sheet 01550120HXU