0160P1-2-018, Transformer Toroidal 160V

PartNumber: 0160P1-2-018
Ном. номер: 8120430514
Производитель: Nuvotem
0160P1-2-018, Transformer Toroidal 160V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 960 × = 5 960
или
купить в 1 клик
от 25 шт. — 4 810 руб.

Описание

Open Style with Leads, 15VA to 1000VA
High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
InsulationUL recognised Class A 105C
Operating Temperature+40C Maximum Ambient
Neoprene Pads5kV isolation
EN61558 Approved to insulation Class E(120°C)


UL 506; EN 61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit



Technical specifications
VAregulationrise indimensions (mm)mountingweight
nominal(%) typ.temp. (°C)Øh*bolt(kg)
1516266031M6 x 400.3
3018407032M6 x 400.45
5014428033M6 x 400.65
8014539338M6 x 50 BA0.9
12010529346M6 x 601.2
16095510542M6 x 501.5
22586011247M6 x 601.9
30086011558M6 x 702.3
50066813660M8 x 703.5
62556713668M8 x 804.3
80056916260M8 x 705.1
100057216270M8 x 806.5
* Leave 4 mm more for clearance, and 5 mm more where conductors come out

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 160VA, 2 x 18V ac

Технические параметры

высота
42mm
Secondary Current
4.44A
Maximum Operating Frequency
450Hz
вес
1.5kg
тип выводов
Copper Conductor Termination Wire
максимальная температура
+120°C
Secondary Voltage Rating
2 x 18V ac
диаметр
105mm
размеры
105 Dia. x 42mm
Primary Voltage Rating
230V ac
прочность изоляции
4.5kV ac
число выходов
2
номинальная мощность
160VA
минимальная температура
0°C

Дополнительная информация

RS0160P1 Series Transformer, toroidal, Open Style 160VA, Data Sheet 0160P1-2-018
RS0160P1 Series Transformer, toroidal ...