017 HU 06, Standard Hose Barb Couple

PartNumber: 017 HU 06
Ном. номер: 8072216203
Производитель: TST - Tamsan
017 HU 06, Standard Hose Barb Couple
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 2 300
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 380 руб.

Описание

Соединители серии 17 Series 17 Connectors

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 17 Series 17 Connectors
Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Typical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
865 l/minBrass Nickel PlatedNickel plated hardened steelNickel plated hardened steelBrassStainless steelNitrile

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические быстросоединяемые соединения /
RS Brass Pneumatic Quick Connect Coupling, Hose Barb, 6mm Hose Barb Connection

Технические параметры

тип соединения
Hose Barb
обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
Manufacturer Series
17
Coupling Gender
Male
Hose Barb Connection
6mm

Дополнительная информация

Datasheet 017 HU 06
Linecard - RS Brand A&C Product 017 HU 06
Linecard - RS Brand A&C Product
Datasheet