017424RS, Flame retardant chest,965

PartNumber: 017424RS
Ном. номер: 8047736223
Производитель: Barton Storage Systems
017424RS, Flame retardant chest,965
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
127 870 × = 127 870
или
купить в 1 клик

Описание

Flame Retardant
Robust container designed to hold flammable contents and to comply with the Guidance Notes CS19 and the Association of Petrolium and Explosives.

Fire resistance in compliance with CS19
All joints & corners free from gaps and close fitting to the frame
All materials used in construction have a melting point of above 750 degrees C
Spillage protection cable of containing major spills
Epoxy polyester powder coat finished in yellow
Fully welded seams

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шкафы специального назначения

Технические параметры

цвет
Yellow
глубина
630mm
высота
810mm
блокируемый
Yes
число дверей
1
число стеллажей
0
ширина
965mm