017435, Cable Stand,adj.max reel

PartNumber: 017435
Ном. номер: 8046929921
Производитель: Master Technology
017435, Cable Stand,adj.max reel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
47 820 × = 47 820
или
купить в 1 клик

Описание

Cable Stand Cable Roller
A light weight, yet robust unit, which can ease cable handling problems frequently encountered during installation work. Once the cable has been placed on the stand, it is free to rotate during unreeling but it is retained in position to prevent unwanted movement. The stand has two adjustable full width rollers to accommodate a range of cable reel/drum sizes. For larger or heavier drums, two stands can be used, one under each drum flange.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Reels, Racks and Stands Reels, Racks and Stands

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Стеллажи хранения и устройства распределения кабелей /
RS Cable Dispenser, Stand 565 x 558 x 128mm, 1 Shelf

Технические параметры

высота
128mm
длина
565mm
число стеллажей
1
тип
Stand
ширина
558 mm

Дополнительная информация

Datasheet