01SPHSPH-26001L150, PAD Double ended Wire + C

PartNumber: 01SPHSPH-26001L150
Ном. номер: 8008335442
Производитель: JST
01SPHSPH-26001L150, PAD Double ended Wire + C
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

PAD Contact and Double Ended Wire with Contacts
820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Series Wire-to-Board Connectors 2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
PAD Double ended Wire + Contacts-150mm

Технические параметры

цвет брони
Blue
American Wire Gauge
26 AWG
Cable Shape
Round
Connector A
SPH-001T-P0.5L
Connector B
SPH-001T-P0.5L
Outer Diameter
1.28mm

Дополнительная информация

PAD Series Wire to Board 2.0mm pitch ...