01SSHLSSHL-28L300, GH Double ended Wire + Co

PartNumber: 01SSHLSSHL-28L300
Ном. номер: 8070156232
Производитель: JST
01SSHLSSHL-28L300, GH Double ended Wire + Co
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.

Описание

1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
GH Double ended Wire + Contacts-300mm

Технические параметры

цвет брони
White
American Wire Gauge
28 AWG
Cable Shape
Round
Connector A
SSHL-002T-P0.2
Connector B
SSHL-002T-P0.2
Outer Diameter
0.88mm