01SVTSVT-16L300, VT-Double end Wire female

PartNumber: 01SVTSVT-16L300
Ном. номер: 8054493849
Производитель: JST
01SVTSVT-16L300, VT-Double end Wire female
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
230 × = 2 300
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 160 руб.

Описание

JST VT 11.88mm Housing, Header and Contact
The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.
The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention.
Cable size for the VT Contact is 20-16 AWG with an insulation diameter of 2.7 ∼ 3.9 mm.
For a suitable Hand Crimp tool for the VT Contact see stock number 819-2700.

JST VT 11.88 mm Pitch Range
The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
JWPF Dual end Wire female Contacts-300mm

Технические параметры

Разъем A
Crimp
Разъем B
Crimp

Дополнительная информация

VT Series Wire to Board 11.88mm pitch ...
VT Series Cable Assembly with Pre-Wired ...