01SXHSXH-26L 300, XH Double ended Wire + Co

PartNumber: 01SXHSXH-26L 300
Ном. номер: 8012757368
Производитель: JST
01SXHSXH-26L 300, XH Double ended Wire + Co
Доступно на заказ 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.

Описание

XH Series Loose Contacts and Cable Assemblies XH Series Contacts and Cable Assemblies
From JST, a range of loose XH Series Contacts and Cable Assemblies fitted with SXH-001T-P0.6 contacts. For use with XH Series wire-to-board connectors.

XH Series Contacts and Cable Assemblies includes:
∙ 820-1529 and 353-1591 are XH Series loose contacts for 0.08∼0.33 mm² (28∼22 AWG) cable with 0.9∼1.9 mm outside diameter.
∙ 820-1548 is a XH Series Cable Assembly 150 mm long.
∙ 820-1541 is a XH Series Cable Assembly 300 mm long.

XH Series appropriate tooling:
∙ For the XH Series Hand Crimp Tool see stock number 688-0912.
∙ For the XH Series Extraction Tool see stock number 688-0916.

XH Series appropriate housing includes:
∙ 353-1670 is a 8 way crimp housing
∙ 353-1642 is a 5 way crimp housing
∙ 353-1620 is a 3 way crimp housing

2.5mm Wire-to-Board Connector (JST) XH Series
The Wire to Board XH Series Connectors meet the needs for high-density mounting and miniaturization of electronic equipment. The connector has a mounting height of 9.8 mm for the Top Entry and 6.1 mm for the Side Entry.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
XH Double ended Wire + Contacts-300mm

Технические параметры

цвет брони
Blue
American Wire Gauge
26 AWG
Cable Shape
Round
Connector A
SXH-001T-P0.6
Connector B
SXH-001T-P0.6
Outer Diameter
0.98mm

Дополнительная информация

XH Series 2.5mm Pitch Wire-to-Board ...