02011601101, DIN 41612 Connectors 160P MALE R/A SOLDER

Фото 1/3 02011601101, DIN 41612 Connectors 160P MALE R/A SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
3090 шт., срок 7-9 недель
7 430 руб.
от 10 шт.5 790 руб.
от 25 шт.5 540 руб.
от 50 шт.5 003.93 руб.
Добавить в корзину 1 шт. на сумму 7 430 руб.
Номенклатурный номер: 8005050469
Артикул: 02011601101
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: HARTING
Mounting Angle: Right Angle
Number of Positions: 160 Position
Number of Rows: 5 Row
Packaging: Tube
Part # Aliases: 02-01-160-1101 02 01 160 1101 2011601101
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Rows Loaded: z+a+b+c+d
Series: har-bus 64
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Type: Har-Bus 64
Body Orientation Right Angle
Contact Plating Gold
Current Rating 1A
Mounting Type Through Hole
Number of Contacts 160
Number of Rows 5
Pitch 2.54mm
Series har-bus 64
Termination Method Solder
Type Board to Board
Вес, г 28.35

Техническая документация

Datasheet
pdf, 1079 КБ
Datasheet
pdf, 565 КБ
Datasheet 02-01-160-2101
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.