02-06-1132, Crimp term,female,series

PartNumber: 02-06-1132
Ном. номер: 8030947159
Производитель: Molex
02-06-1132, Crimp term,female,series
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 6 недель.
9 × = 900
Количество товаров должно быть кратно 100 шт.

Описание

Standard.062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard.062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typical and for plug housings 236-2984 typical.

Available in gold-plated or tinned versions

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.

Molex 1.57mm Diameter Standard.062" Plugs and Receptacles Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard.062" products that are suitable for either Power or Signal applications. Housings of the Standard.062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard.062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Current rating5A
Voltage250V
Shell materialNylon UL 94-V2
ColourNeutral (natural nylon)
Temperature range-40°C to 105°C
Contact Wire size18 to 24 awg (insulation ø 1.5 to 3mm)


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
STANDARD .062", 1560 Series Number PCB Connector Contact, Female, Crimp, Tin Plating 24 → 30 AWG

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
STANDARD.062"
способ концевой заделки
Crimp
сечение провода
24 → 30 AWG
Maximum Contact Resistance
3.2mΩ
Series Number
1560

Дополнительная информация

Crimp Terminal Female Drawing