020 EGM 05, Male Thread Coupler M5

PartNumber: 020 EGM 05
Ном. номер: 8048781283
Производитель: TST - Tamsan
020 EGM 05, Male Thread Coupler M5
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 740 × = 1 740
от 5 шт. — 1 440 руб.
от 10 шт. — 1 256 руб.

Описание

Соединители серии 20 Series 20 Connectors

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Соединители серии 20 Series 20 Connectors
Compact pattern couplings suited to dental, medical, instrumentation and laboratory applications and in any area where space is restricted. Manifold and panel mountable. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 20.

Typical Flow Rate @ 6barBody MaterialSleeve MaterialPlug MaterialShut-off ValveSpring MaterialSeal Material
165 l/minNickel plated brassNickel plated brassNickel plated brassBrassStainless steelPerbunan

Технические параметры

тип соединения
Threaded
обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
35 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-20°C
материал уплотнителя
Nitrile Rubber
размер резьбы
M5
Manufacturer Series
20
Thread Standard
Metric
Coupling Gender
Male
род резьбы
Male
Threaded Connection
Metric M5 Male

Дополнительная информация

Datasheet 020 EGM 05
Linecard - RS Brand A&C Product 020 EGM 05