02010005010, Black high temp sleeve,5m

PartNumber: 02010005010
Ном. номер: 8115763431
Производитель: SES
02010005010, Black high temp sleeve,5m
Доступно на заказ более 5 уп. Отгрузка со склада в Москве 6 недель.
960 × = 960
Цена указана за упаковку из 100
от 15 уп. — 720 руб.
от 50 уп. — 633.40 руб.

Описание

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Breaking strain 600%
Resistivity 4 x 109Ωm
Dielectric strength 13kV
Operating temperature -30°C to +130°C
Flame retardant UL94V-0


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
SES Sterling 5mm Black Expandable Neoprene Cable Sleeve, 25mm Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
13kV
материал
Neoprene
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-30°C
толщина стенок
0.7mm
расширяемый
Yes
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Sleeve Diameter
5mm
Sleeve Length
25mm

Дополнительная информация

Datasheet