02010007010, A5 BLACK SLEEVE

PartNumber: 02010007010
Ном. номер: 8088723631
Производитель: SES
02010007010, A5 BLACK SLEEVE
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
2 500 × = 2 500
Цена указана за упаковку из 100
от 15 уп. — 2 010 руб.
от 50 уп. — 1 817 руб.

Описание

Sleeves_5139151_Normal Module Sleeves in pieces

Chloroprene-based sleeves with a high degree of elasticity, excellent mechanical properties, good resistance to ozone, petrol and oil, and with no corrosive effect on metal
Sleeves can be fitted using suitable pliers

Dimensions
CodeModelFor cablesLengthInt. ØThickness
Ø (mm)(mm)(mm)Wall (mm)
170-7213 A01.25 → 2201.250.5
170-7229 A11.75 → 3.5201.750.5
170-7235 A1 BIS2.4 → 4.5202.50.6
170-7241 A23 → 62530.6
170-7257 A35 → 92550.7
170-7263 A47.5 → 12307.50.8
170-2915 A510 → 1535101.2


ColourBlack
Shore hardness A40 → 45
Breaking load70 kg/cm 2
Dilation with breaking load of600%
Volume resistivity4 ´ 10 9 Ω/cm
Dielectric strength13 kV/mm
Eddy current resistanceKC 425
Resistance to heatUp to +130°C
Resistance to coldUp to -30°C
Resistance to fireUL 94-V0


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
SES 10mm Black Expandable Neoprene Cable Sleeve, 35mm Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
13kV/mm
материал
Neoprene
толщина стенок
1.2mm
расширяемый
Yes
Maximum Cable Diameter
15mm
Minimum Cable Diameter
10mm
Sleeve Diameter
10mm
Sleeve Length
35mm

Дополнительная информация

Datasheet