02010010010, HELAVIA SLEEVES

PartNumber: 02010010010
Ном. номер: 8006563176
Производитель: SES
02010010010, HELAVIA SLEEVES
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
6 230 × = 6 230
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 5 330 руб.
от 50 уп. — 4 904.60 руб.

Описание

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Breaking strain 600%
Resistivity 4 x 109Ωm
Dielectric strength 13kV
Operating temperature -30°C to +130°C
Flame retardant UL94V-0


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
SES 17mm Black Expandable Chloroprene Cable Sleeve, 50mm Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
13kV/mm
материал
Chloroprene
толщина стенок
1.5mm
расширяемый
Yes
Maximum Cable Diameter
28mm
Minimum Cable Diameter
17mm
Sleeve Diameter
17mm
Sleeve Length
50mm

Дополнительная информация

Datasheet