2012215, CombiBox 1 Enclosure, 177

PartNumber: 2012215
Ном. номер: 8019878691
Производитель: Rose
2012215, CombiBox 1 Enclosure, 177
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 990 × = 7 990
или
купить в 1 клик

Описание

IP66 CombiBox Enclosure
The Rose CombiBox is a glass-reinforced plastic enclosure, suitable for use as a junction box or control station, designed for industrial applications. It allows the panel builder to design an individual system with height adjustment via: mounting frames which can be used for two level fitting, or mounting plates which can be screwed directly to the bottom of the enclosure or positioned at different heights by the 4 fixing elements. The Combibox also has partially opened screw shafts for ease of installation, whether it be wall or machine mounted. The connecting flanges enable two or more enclosures to be connected while still maintaining a high ingress protection.

Modern design with bevelled edges in the enclosure lid
Combination of several enclosures by connecting flange
Two level fitting possible
Made from glass-reinforced plastic (GRP)
Halogen free
Fully insulated to VDE 0100
IP66 protection
Impact resistance: 7 Joule acc. EN 60079-0
Squirrel grey RAL 7000
Self extinguishing, UL 94/V0

Стеклянные и пластиковые корпуса

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
CombiBox Plastic Enclosure, IP66, Flanged, 177 x 177 x 145mm

Технические параметры

Материал корпуса
Glassfibre Reinforced Duroplastic PET
цвет
Grey
внешняя высота
145 mm
внешняя длина
177 mm
внешняя ширина
177 mm
оценка показателя производительности
IP66
цвет крышки
Grey
вес
1710g
External Dimensions
177 x 177 x 145mm
Flanged
Yes

Дополнительная информация

Polyester CombiBox Data Sheet