02050003018, HIGH TEMPERATURE SLEEVE A

PartNumber: 02050003018
Ном. номер: 8103572763
Производитель: SES
02050003018, HIGH TEMPERATURE SLEEVE A
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 7 недель.
1 200 × = 1 200
Цена указана за упаковку из 100
от 15 уп. — 900 руб.
от 50 уп. — 804.20 руб.

Описание

Sleeves_5061714_Normal Module SILAVIA® 200°C halogen-free sleeves

Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.

for wiresCuttingInt. Øthickness
housingØ (mm)(mm)(mm)Wall (mm)
A01.3 → 1.8201.250.5
A11.9 → 2.5201.750.5
A1 BIS2.4 → 3202.50.6
A23 → 42530.6
A35 → 72550.7
A47.5 → 9307.500.8
A510 → 1335101


Dielectric strength: 18 kV/mm
Shore A hardness: 40 → 45
Tensile strength: > 7 N/mm 2
Elongation at break: > 600%
Operating temperature: –80°C → +200°C


Expandable Sleeving

The sleeves are manufactured from an extruded neoprene/chloroprene compounds
Good resistance to mineral and vegetable oils, aromatics fuel, acids, moisture, ozone, UV
Are best applied using the hand operated application tools
Also available is the lubricant which may be used to aid the fitting of the sleeves

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
SES 2.4mm Natural Expandable Silicone Rubber Cable Sleeve, 20mm Length

Технические параметры

цвет
Natural
электрическая прочность диэлектрика
18kV/mm
материал
Silicone Rubber
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-80°C
толщина стенок
0.6mm
расширяемый
Yes
Maximum Cable Diameter
3mm
Minimum Cable Diameter
2.4mm
Sleeve Diameter
2.4mm
Sleeve Length
20mm

Дополнительная информация

SILAVIA Silikonetyller